Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Black, 250 mm Lead Length
- RS 제품 번호:
- 189-1785
- 제조사 부품 번호:
- 938115100
- 제조업체:
- Hirschmann Test & Measurement
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
₩179,680.00
재고있음
- 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩17,968.00 | ₩179,680.00 |
| 20 - 30 | ₩17,572.00 | ₩175,720.00 |
| 40 - 70 | ₩17,194.00 | ₩171,940.00 |
| 80 - 150 | ₩16,706.00 | ₩167,060.00 |
| 160 + | ₩16,176.00 | ₩161,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-1785
- 제조사 부품 번호:
- 938115100
- 제조업체:
- Hirschmann Test & Measurement
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Current | 6A | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010 | |
| Contact Material | Brass | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -15°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Connector Test Lead | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Black | ||
Current 6A | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010 | ||
Contact Material Brass | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -15°C | ||
해당 안됨
- COO (Country of Origin):
- DE
Injection-moulded measuring lead at either end 2 mm spring-loaded pin and 2 mm diameter unsprung socket for tower constructions. Highly flexible stranded lead, grip and lead shatter-proof.
관련된 링크들
- Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A, 60V dc, Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 30 V ac, 60V dc, Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 30 V ac, 60V dc, Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A, 30 V ac, 60V dc, Red, 250 mm Lead Length