Schutzinger Test Lead 16A, 33 V ac, 70V dc, Black, 1 m Lead Length
- RS 제품 번호:
- 179-6841
- Distrelec 제품 번호:
- 303-93-847
- 제조사 부품 번호:
- MFK 15 / 1 / 100 / SW
- 제조업체:
- Schutzinger
대량 구매 할인 받기
50개 더 담고 ₩32,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩12,980.00
재고있음
- 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩12,980.00 | - |
| 50 - 99 | ₩12,340.00 | ₩32,000.00 |
| 100 + | ₩12,220.00 | ₩76,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-6841
- Distrelec 제품 번호:
- 303-93-847
- 제조사 부품 번호:
- MFK 15 / 1 / 100 / SW
- 제조업체:
- Schutzinger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schutzinger | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Current | 16A | |
| Voltage | 33V ac, 70V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schutzinger | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Current 16A | ||
Voltage 33V ac, 70V ac | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Measuring Lead
2 Lamella-Basket Plugs with Inline Socket, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
관련된 링크들
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Black, 2 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Black, 500 mm Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Blue, 2 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Red, 1 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Red, 2 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Yellow, 2 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Green, 2 m Lead Length
- Schutzinger Test Lead 16A, 33 V ac, 70V dc, Blue, 500 mm Lead Length