Extech Multimeter Kit 10A, 1kV, Black, Red, 910 mm Lead Length

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
100-067
제조사 부품 번호:
TL805
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Lead Length

910mm

Product Type

Multimeter Kit

Test Lead Type

4 mm Test Probes Lead

Connector Orientation A

Straight

Connector Stackable A

No

Colour

Black, Red

Connector Shrouded A

Yes

Current

10A

Connector Orientation B

Right Angle

Voltage

1kV

Connector Stackable B

No

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

UL, RoHS

Contact Material

Chrome Plated Brass

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
TW
The FLIR Double Injected Test Leads are professional grade test leads compatible with most multimeters. With a CAT IV-1000V safety rating and non-slip comfort grip, these test leads offer high-quality performance for a variety of electrical testing applications.

Double coated silicone lead wire with white inner layer for easy identification of damaged leads

Heavy duty chromium-plated brass tips with removable category control tip covers

Shrouded, non-twist banana plugs for reduced socket wear

Superflex moulded strain reliefs for improved cable flexibility

D-shaped finger guards for easy access to narrowly spaced test points

10A capacity with CAT IV-1000V rating; UL listed for safety

Optional Insulated Alligator Clip accessory available (TL807C)

관련된 링크들