Pomona Test Lead & Connector Kit With Minigrabber Test Clip

대량 구매 할인 받기

5개 더 담고 ₩3,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩18,960.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩18,960.00-
5 +₩18,200.00₩3,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-8239
Distrelec 제품 번호:
140-23-768
제조사 부품 번호:
3782-36-2
제조업체:
Pomona
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pomona

Kit Contents

Minigrabber Test Clip

Product Type

Test Lead & Connector Kit

Standards/Approvals

No

COO (Country of Origin):
TW

Fluke Test Lead & Connector Kit, Minigrabber Test Clip Kit - 3782-36-2


This test lead & connector kit provides a Minigrabber test clip output from a stacking banana plug, designed for hand‑held and controlled hands‑free electrical testing. It connects Minigrabber clip connectors to standard banana jacks, offering a Compact connection solution for bench, field and production environments where reliable probe‑to‑connector interfacing is required.

Features and Benefits:


• 5A continuous current rating enables sustained measurement tasks
• 30 VAC/60 VDC hand‑held and 300 W VDC controlled hands‑free voltage capability
• Gold‑plated contact and stainless spring reduce contact resistance

Applications


• Used with multimeters for component‑level diagnostics
• Suitable for prototyping and service bench cross‑stacking setups
• Can be used for testing in controlled‑voltage bench fixtures

What conductor and insulation construction does the kit use?


The leads use 20 AWG, 41x36 t.c. stranding with PVC insulation and a 0.087 in O.D.

Which materials form the contact and plug components?


Contacts and springs use beryllium copper, plug body is brass with nickel plating and polypropylene insulation.

관련된 링크들