Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- RS 제품 번호:
- 287-9140
- 제조사 부품 번호:
- Ada204-N
- 제조업체:
- Electro PJP
Subtotal (1 unit)*
₩4,800.00
재고있음
- 721 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-9140
- 제조사 부품 번호:
- Ada204-N
- 제조업체:
- Electro PJP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Electro PJP | |
| Product Type | Banana Adapter | |
| Colour | Black | |
| Connector Size A | 4 mm | |
| Current | 10A | |
| Connector Size B | 2 mm | |
| Contact Material | Nickle Plated Brass | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Electro PJP | ||
Product Type Banana Adapter | ||
Colour Black | ||
Connector Size A 4 mm | ||
Current 10A | ||
Connector Size B 2 mm | ||
Contact Material Nickle Plated Brass | ||
Contact Plating Nickel | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
- COO (Country of Origin):
- FR
The Electro PJP Plug Socket Adapter is used to convert 2mm banana plugs to a non shrouded 4 mm banana socket. It is used for general electronic testing, controlling and measuring.
Brass Nickel coated contacts
IEC standard compliance
관련된 링크들
- Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Blue Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Green Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Yellow Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Black, Grey, Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and
- Electro PJP Green Female Banana Socket, 4 mm Connector, Tab Termination, 1kV, 25A, Nickel Plated Plating
- Electro PJP Red Female Banana Socket, 4 mm Connector, Tab Termination, 1kV, 36A, Nickel Plated Plating