Telegartner Black, Red Female Binding Post With Beryllium Copper, Gold Plated contacts and Nickel Plated, Brass Plated
- RS 제품 번호:
- 112-2224
- 제조업체:
- Telegartner
Subtotal (1 unit)*
₩63,964.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,964.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 112-2224
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Product Type | Binding Post | |
| Colour | Black, Red | |
| Connector Gender A | Female | |
| Connector Size B | 4 mm | |
| Connector Gender B | Female | |
| Contact Material | Beryllium Copper, Gold Plated | |
| Contact Plating | Nickel Plated, Brass | |
| Connector Type A | BNC | |
| Connector Type B | Banana Adapter | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Product Type Binding Post | ||
Colour Black, Red | ||
Connector Gender A Female | ||
Connector Size B 4 mm | ||
Connector Gender B Female | ||
Contact Material Beryllium Copper, Gold Plated | ||
Contact Plating Nickel Plated, Brass | ||
Connector Type A BNC | ||
Connector Type B Banana Adapter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Female connector with 4-mm colour-coded terminals.
Standard distance between terminals: 19 mm.
The threaded terminal takes cables up to 1.5 mm in diameter.
BNC Adapter
관련된 링크들
- Telegartner Black, Red Female Binding Post With Gold Plated, Beryllium Copper contacts and Brass, Nickel Plated Plated
- Telegartner Red Male Binding Post With Brass contacts and Gold Plated
- Telegartner Red, Black Male Binding Post With Brass contacts and Gold Plated
- Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated
- RS PRO, Red, Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter