RS PRO, Black PVC Insulator Boot For Test Clip

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩2,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 452 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩2,100.00
2 - 9₩2,060.00
10 +₩2,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-6619
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Insulator Boot

Colour

Black

Insulation Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Crocodile Clip Cover


RS PRO brings you these crocodile clip covers designed to be both economic and versatile. These crocodile clip covers are manufactured from PVC providing fantastic abrasion resistance and durability whilst being lightweight and flexible. These RS PRO crocodile clip covers are designed to push over large crocodile clips for example 1806618 then to be attached to wires or cables to create an electrical connector. The cover is engineered to provide insulation and easy identification through colour coding.

Features and Benefits


  • With a soft and flexible finish, these covers are designed to be easy to install

  • Crocodile clip manufactured from flexible PVC to provide fantastic insulation

  • Durable and hard wearing

  • Choice of colours - red and black coverings are available

  • Capable of clamping flat components with the specifically shaped nose

  • Designed to be used with large crocodile clips

  • Applications


    Crocodile clip covers are used in domestic and industrial environments to provide insulation and protection to crocodile clips. With the colour options of red and black the covers are commonly used together to easily identify the different connections. Due to the easy installation and durability they are commonly used in

    Laboratories

    Education

    Camping

    Electronics

    Auto shops

    Are Crocodile clips the same as Alligator clips?


    Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들