Phoenix Contact, ZB5.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 804-1462
- Distrelec 제품 번호:
- 304-23-125
- 제조사 부품 번호:
- 1050017:0051
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩3,600.00
재고있음
- 621 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 804-1462
- Distrelec 제품 번호:
- 304-23-125
- 제조사 부품 번호:
- 1050017:0051
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB5.LGS :51 -60 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB5.LGS :51 -60 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact ZB5.LGS :51 -60 Series Zack Strip, For Use With Terminal Block, Snapped Mounting - 1050017:0051
This labelled terminal marker is designed for precision identification in various electrical applications. The product features a seamless combination of clarity and durability, allowing for high visibility with consecutive numbering from 51 to 60. Engineered to fit terminal blocks with a width of 5.2 mm, this marker strip is suitable for snapped mounting, ensuring an effortless and secure installation. Constructed from high-quality PA material, it promises longevity with resistance against various environmental factors. Its white colour caters to aesthetic requirements while maintaining excellent legibility, ideal for industrial settings. Each packing unit includes 10 pieces, providing ample supply for diverse projects.
Features & Benefits
• Labelled with consecutive numbers for precise identification
• Ideal for use with terminal blocks supporting 5.2mm width
• Designed for snapped mounting for quick installation
• UV resistant for longevity in various environments
• Wipe resistance ensures durability of inscriptions
• Composed of silicone and halogen-free materials
Applications
• Used for marking and identifying terminal block connections
• Utilised in wiring for organised cable management
• Employed in automation setups requiring clear labelling
• Suitable for electrical panel construction environments
Can it be used in outdoor conditions?
Yes, it is UV resistant and suitable for outdoor use.
Is it easy to install on terminal blocks?
Yes, it features a snapped mounting design for effortless installation.
Will it withstand extreme temperatures?
It operates effectively in temperatures ranging from -40°C to 100°C.
Can it resist the wear of frequent handling?
Yes, it has wipe resistance based on stringent standards.
관련된 링크들
- Phoenix Contact, ZB6.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 261 - 270 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 201 - 210 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 241 - 250 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 301 - 310 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 321 - 330 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 311 - 320 Polyamide Marker Strip for use with Terminal Block