Weidmüller Numbers Terminal Marker for use with Terminal Block
- RS 제품 번호:
- 755-3740
- 제조사 부품 번호:
- 0133360031
- 제조업체:
- Weidmüller
Subtotal (1 Bag of 100 units)*
₩12,340.00
재고있음
- 추가로 2026년 10월 12일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩12,340.00 | ₩124.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 755-3740
- 제조사 부품 번호:
- 0133360031
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Legend | Numbers | |
| Standards/Approvals | GOSTME25 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Legend Numbers | ||
Standards/Approvals GOSTME25 | ||
- COO (Country of Origin):
- DE
Printed Terminal Markers
White terminal markers made from polyamide 66 with black print numbering. Designed to be quick and easy to mount as strips or independently and easy to read.
Features & Benefits
Available in preprinted sets of 1 to 10, 11 to 20, 21 to 30, 31 to 40, 1 to 50 and 51 to 100
Available in preprinted figure of 42
Easy to apply either as a strip or independently
Product Application Information
Essential products so you know what and where each terminal block or wire is. Easy to use and universal, so you can use them on most conductors and plug-in connectors. With the added bonus of being supplied in strips, you can mount them a row at a time in one simple motion, saving you time.
Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Note
Terminal Markers 705-9734 supplied as 1-50, 2 Cards, Terminal Markers 394-829 supplied as 51-100, 2 Cards.
관련된 링크들
- Weidmüller Numbers Terminal Marker for use with Terminal Block
- Weidmüller Numbers 11-20 Terminal Marker for use with Terminal Block
- Weidmüller Numbers Terminal Marker for use with All Weidmüller cable connectors
- WAGO Numbers Marker Card for use with Terminal Block
- Weidmüller Numbers Terminal Marker for use with Weidmuller Cable Connectors, Plug-In Connectors, Electronic
- Weidmüller Numbers Terminal Marker for use with Electronic Sub-Assemblies, Weidmuller Cable Connectors, Plug-In
- Weidmüller Terminal Marker for use with Terminal Block
- Weidmüller Terminal Marker for use with All Weidmüller cable connectors