Phoenix Contact, ZB5.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩36,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 580 개 단위 배송 준비 완료
  • 추가로 2026년 12월 18일 부터 620 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,620.00₩36,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-7304
제조사 부품 번호:
1050020:0001
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker

For Use With

Terminal Block

Series

ZB5.QR : 1 -10

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB5.QR : 1 -10 Series Marker, For Use With Terminal Block, Snapped Mounting - 1050020:0001


This labelled terminal marker is designed for optimal usability in the realm of electrical engineering. Its clever 10-section design allows for seamless identification and organisation of terminal blocks, essential for efficient operations. Manufactured from high-quality PA material, it has impressive UV resistance and a flammability rating of V2, ensuring reliability even in demanding environments. The marker strip features clear printing of consecutive numbers from 1 to 10, making it an ideal solution for neatly labelling and supervising complex wiring setups. With a mounting type that allows for easy snapping into place, this product simplifies the task of marking and keeps projects organised.

Features & Benefits


• Vertical labelling ensures easy identification of terminal blocks

• Snapped mounting allows for quick and straightforward installation

• Constructed from durable PA material for long-lasting use

• UV resistance enhances longevity in varied environments

• Wipe resistance maintains legibility during handling

• Suitable for ambient temperatures ranging from -40°C to 100°C

Applications


• Utilised for labelling terminal blocks in electrical systems

• Suitable for automation and machinery control panels

• Ideal for wiring harness identification in industrial applications

• Commonly used in electrical assembly and maintenance tasks

Can it withstand extreme temperatures?


Yes, it operates effectively between -40°C and 100°C.

Will it resist fading when exposed to UV light?


Yes, it has UV resistance for improved durability.

Is the marker strip easy to install?


Yes, it features a snapped mounting system for quick set-up.

Can the inscriptions withstand regular handling?


Yes, it is designed with wipe resistance for better longevity.

Is it compatible with all terminal blocks?


It is specifically designed for terminal blocks with a width of 5.2mm.

관련된 링크들