Phoenix Contact, ZB5.LGS :11 -20 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 742-7294
- 제조사 부품 번호:
- 1050017:0011
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩37,940.00
재고있음
- 추가로 2026년 11월 16일 부터 1,920 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩3,794.00 | ₩37,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-7294
- 제조사 부품 번호:
- 1050017:0011
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB5.LGS :11 -20 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5.LGS :11 -20 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Marker, Horizontal, For Use With 5.2mm Terminal Blocks - ZB 5,LGS:FORTL.ZAHLEN 11-20 - 1050017:0011
Maintain a neat cable arrangement in your control cabinet using this marker from Phoenix Contact. As it's designed to fit front-facing terminal blocks with a width of 5.2mm, you can easily install it in small panels. It comes pre-labelled with the numbers 11 to 20, which lets you identify the position of your conductors at a glance.
To mount it, simply snap the unit into the marker groove of your terminal block. For convenience, you can insert and remove it without any tools. Thanks to a wide operating temperature range between -40°C and +100°C, this marker can be safely used in challenging environments. Its PA body offers insulation to protect you and the block from electric hazards.
Features & Benefits
• Light weight of 13.5g puts minimal strain on your terminal blocks
• Free from silicone and halogen for reduced risk of environmental contamination
• Flammability rating of UL 94 V2 means burning will stop in 10 seconds for safe use in places at risk of fire
• In accordance with DIN EN 61010-1 standard for electrical safety
관련된 링크들
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 261 - 270 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 201 - 210 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 241 - 250 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 301 - 310 Polyamide Marker Strip for use with Terminal Block