RS PRO Polyamide Terminal Block Cover for use with Terminal Block

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 4 units)*

₩3,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 131 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩3,320.00₩830.00-
5 +₩2,740.00₩684.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
464-9794
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Terminal Block Cover

Product Type

Cover

For Use With

Terminal Block

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT

Terminal Shroud Kit, 3-way


A handy terminal kit which features a panel mount base, 3 way terminal and covering shroud. The base has two moulded lugs on the underside that snap fit into mounted holes of 5.2mm diameter. A screw cable clamp is provided for cable input and "V" grips are integral to hold wires into and out of the actual terminal. The whole assembly snap fits together and is of self-extinguishing polymide 6 material. The 3 way shrouded cover is also offered separately, which snap fits (without need for base mount) onto terminal block 464-9738. Covers may be fitted side by side so that any number of consecutive way blocks can be completely shrouded. 1 bag contains four covers. Fixing centres 80mm and 6.3mm lugs. Length 115mm, Width 69mm and depth (closed) 23mm

관련된 링크들