ERNI, MiniBridge Positive Latch Tool for use with Rectangular Connectors
- RS 제품 번호:
- 268-3565
- 제조사 부품 번호:
- 484816
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-3565
- 제조사 부품 번호:
- 484816
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Product Type | Latch | |
| Accessory Type | Positive Latch Tool | |
| For Use With | Rectangular Connectors | |
| Series | MiniBridge | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Product Type Latch | ||
Accessory Type Positive Latch Tool | ||
For Use With Rectangular Connectors | ||
Series MiniBridge | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The ERNI Positive latch tool is a terminal block accessories. Terminal block accessories are components used to install, repair or enhance the function of terminal blocks.
Cable mount
82.7 mm length
15 mm height
5 mm width
관련된 링크들
- ERNI ERNI MiniBridge Series Vertical Board PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- ERNI MiniBridge Series Straight PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 12 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header, 2 Contact(s), 1.27 mm Pitch, 1 Row