Phoenix Contact, UCT-WMT (23X4) Polycarbonate Conductor Marker for use with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK

Subtotal (1 pack of 10 units)*

₩63,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 300 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩6,364.00₩63,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2157
제조사 부품 번호:
0801453
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker

Accessory Type

Conductor Marker

For Use With

BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, TOPMARK NEO, TOPMARK LASER, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD

Series

UCT-WMT (23X4)

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL

Phoenix Contact UCT-WMT (23X4) Series Marker, Conductor Marker Type, For Use With BLUEMARK CLED, BLUEMARK ID, THERMOMARK CARD - 0801453


This marker is a versatile conductor marker designed for efficient marking in industrial applications. With a size of 23mm by 4mm, it is compatible with a range of Phoenix Contact systems, including BLUEMARK ID accessories and THERMOMARK products. This marker is constructed to withstand various environmental conditions, providing reliable performance for users in automation and electrical industries.

Features & Benefits


• White, unlabeled surface suitable for custom thermal transfer printing

• Compatible with multiple marking systems ensuring flexibility

• Wide cable diameter range of 1.5mm to 35mm for diverse applications

• Durable material resists high temperatures from -40°C to 120°C

• Designed for easy insertion to streamline installation processes

• Each pack includes 30 individual labels, promoting efficiency

Applications


• Used with BLUEMARK CLED for precise cable identification

• Suitable for thermal printing with TOPMARK and THERMOMARK products

• Ideal for labelling cables in rail vehicle installations

• Utilised in automation and electrical installations for clear marking

• Perfect for mechanical industries requiring durable marking solutions

What materials are used in the construction and what benefits do they provide?


The marker is made from PC V0 material, which is free from silicone and halogen. This ensures it meets stringent safety standards and provides excellent resistance to extreme temperatures and various environmental conditions.

How many labels can one expect to use from a single package?


The marker package contains 30 individual labels, allowing for extensive marking tasks without the need for frequent replacements.

Can it withstand challenging environmental conditions?


Yes, it is tested to operate effectively across a broad temperature range of -40°C to 120°C, ensuring reliability even in demanding situations.

What is the recommended storage condition for this product?


For optimal preservation, the marker should be stored in a dry, dark place at 23°C with 50% relative humidity to maintain its quality and functionality.

관련된 링크들