Phoenix Contact, SCC 10-NS35 Polyamide Shield Connection Clamp for use with Terminal Block

대량 구매 할인 받기

50개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩130,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 70 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩13,028.00₩130,280.00-
50 +₩12,638.00₩126,380.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-7193
제조사 부품 번호:
1019440
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Shield Connection Clamp

Product Type

Clamp

For Use With

Terminal Block

Series

SCC 10-NS35

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CN

Phoenix Contact SCC 10-NS35 Series Shield Connection Clamp, DIN Rail Mounting, 14.4mm Width - 1019440


This shield connection clamp integrates advanced spring technology and a sleek design to ensure reliable electrical connections. With a robust mounting type suitable for NS 35/7.5 and NS 35/15, it provides versatility and stability in various applications. This product excels with its high corrosion resistance and superior vibration protection, making it an indispensable component for safeguarding connections in electronic assemblies. The large-surface shield connection minimises transfer impedance, ensuring efficient signal integrity. Ideal for numerous rigorous environments, this connection clamp efficiently accommodates cable diameters of up to 20 mm, providing an exemplary solution for modern electrical installations.

Features & Benefits


• Convenient single-handed installation for quick setup

• Spring-cage connection method for secure contact

• High corrosion resistance extends product lifespan

• Effective vibration protection enhances stability

• Unique marking surface for easy cable identification

• Adheres to safety standards without special approvals

Applications


• Used for connections in industrial automation

• Suitable for electrical equipment installations

• Ideal for use in rail vehicle applications

• Works well in environments with varying temperatures

• Supports cabling in potentially explosive areas

Can it be used for strain relief of cables?


No, it is not designed for strain relief.

Is it compliant with fire safety regulations?


Yes, it meets multiple fire protection standards.

Will it operate effectively in extreme temperatures?


Yes, it functions within -60°C to 110°C.

Can it accommodate different cable sizes?


Yes, it supports external cable diameters from 3mm to 20mm.

관련된 링크들