Schneider Electric, Modicon TM Terminal Block for use with Modicon M241, Modicon M221
- RS 제품 번호:
- 211-2800
- 제조사 부품 번호:
- TMAT2PSET
- 제조업체:
- Schneider Electric
대량 구매 할인 받기
5개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩99,000.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩99,000.00 | - |
| 5 + | ₩89,120.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-2800
- 제조사 부품 번호:
- TMAT2PSET
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Component Terminal Block | |
| For Use With | Modicon M241, Modicon M221 | |
| Series | Modicon TM | |
| Colour | Black | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Component Terminal Block | ||
For Use With Modicon M241, Modicon M221 | ||
Series Modicon TM | ||
Colour Black | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- ID
Schneider Electric TMAT2PSET
connector set for M2X1 - power supply This connector set is proposed as a spare part available for Modicon M221 logic controllers. It is used to connect the power supply of Modicon M221 and M221 Book controllers. It is composed of 8 removable terminal blocks with screw terminals used to equip a Modicon M221 or Modicon M221 Book logic controller. This product is certified by CE, IACS E10, CSA, RCM, LR, ABS, DNV-GL, EAC and CULus. It meets EN/IEC 61010-2-201, EN/IEC 61131-2 and EN/IEC 60664-1 standards.
The Schneider Electric Modicon M221 controllers offer excellent connection capacity and customization options without increasing the controller size, using I/O, communication, or application cartridges. Modicon M221 Book controllers offer very small dimensions and a wide choice of connections.
Discrete I/O module
Modicon TM3
8 terminal block connectors
관련된 링크들
- Schneider Electric, Modicon TM Terminal Block for use with Modicon M221, Modicon TM3
- Schneider Electric TM3 Series Discrete Input Module for Use with Modicon M262, Modicon M221, Modicon M251, Modicon M241
- Schneider Electric M221 Series Terminal Block for Use with Modicon M221
- Schneider Electric PLC Expansion Module for use with Modicon M251, Modicon M241, Modicon M221
- Schneider Electric PLC Expansion Module for use with Modicon M241, Modicon M221, Modicon M251
- Schneider Electric PLC Expansion Module for use with Modicon M241, Modicon M251, Modicon M221
- Schneider Electric PLC Expansion Module Relay for use with Modicon M251, Modicon M241, Modicon M221
- Schneider Electric Modicon M241 Series Terminal Block for Use with Logic Controller