Weidmüller Device Marker for use with Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as
- RS 제품 번호:
- 177-0959
- 제조사 부품 번호:
- 2005140000
- 제조업체:
- Weidmüller
Subtotal (1 Box of 3000 units)*
₩1,539,000.00
일시적 품절
- 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,539,000.00 | ₩512.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-0959
- 제조사 부품 번호:
- 2005140000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Accessory Type | Device Marker | |
| Product Type | Terminal Marker | |
| For Use With | Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as Devices and Systems | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Accessory Type Device Marker | ||
Product Type Terminal Marker | ||
For Use With Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as Devices and Systems | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- DE
Weidmuller Terminal Marker
The Weidmuller's WS series terminal marker is a clip in the foot, white, halogen-free with a width of 6mm and height of 8mm. This connector is made from innovative composite material namely thermoplastic polyurethane (TPU) and polycarbonate (PC-ABS) that makes the marker snap securely into the connector. The elastic surface finish makes the marker easy to mount and specially punched material enables the strips to be stretched, especially for long terminal blocks.
Features and Benefits
• Compatible and easy to mount
• Continuous strips save installation time
• High levels of flexibility
• Operation temperature ranges between -40°C and 120°C
• Robust and tears-resistant labelling
Applications
• Device and systems
• It is used in conductors and cables
• Weidmuller terminals
관련된 링크들
- Weidmüller Device Marker for use with Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as
- Weidmüller Terminal Marker for use with Weidmuller Terminals, Other Manufacturers, Conductors and Cables as well as
- Weidmüller Terminal Marker for use with Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as
- Weidmüller Clip Card for use with Weidmuller Terminals, Other Manufacturers, Conductors and Cables as well as Devices
- Weidmüller Switch Mark for use with Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as Devices
- Weidmüller Clip Card for use with Other Manufacturers, Weidmuller Terminals, Conductors and Cables as well as Devices
- Weidmüller Clip Card for use with Other Manufacturers, Conductors and Cables as well as Devices and Systems, Weidmuller
- Weidmüller Clip Card for use with Conductors and Cables as well as Devices and Systems, Weidmuller Terminals, Other