WAGO, 256 Polyamide 66 End Plate for use with PCB Terminal Blocks & Pluggable Connectors
- RS 제품 번호:
- 101-3108
- 제조사 부품 번호:
- 256-100
- 제조업체:
- WAGO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩7,300.00
재고있음
- 3,150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 1850 | ₩292.00 | ₩7,300.00 |
| 1875 - 9975 | ₩288.00 | ₩7,200.00 |
| 10000 + | ₩284.00 | ₩7,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 101-3108
- 제조사 부품 번호:
- 256-100
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | End Plate | |
| Accessory Type | End Plate | |
| For Use With | PCB Terminal Blocks & Pluggable Connectors | |
| Series | 256 | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type End Plate | ||
Accessory Type End Plate | ||
For Use With PCB Terminal Blocks & Pluggable Connectors | ||
Series 256 | ||
Colour Grey | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH

WAGO Series 256 End Plate, Snap-On Mounting, For use with PCB Terminal Blocks & Pluggable Connectors - 256-100
This WAGO 256 End Plate features a snap-fit design and is 1mm thick with a grey finish. It measures 13mm in height and 15mm in depth, making it ideal for compact spaces. Constructed from polyamide (PA66) and weighing just 0.2g, it meets UL94 V0 flammability standards for reliable performance in demanding environments.
Features & Benefits
• Snap-on design allows for quick and easy installation
• Durable polyamide material ensures strength and longevity
• UL94 V0 compliance guarantees flame resistance
• Lightweight at only 0.2g, reducing the overall assembly weight
• Specifically designed for terminal block end plate applications
• Compatible with various electrical terminal block components
Applications
• Secures PCB connectors in automation systems
• Enhances the stability of electrical connections
• Suitable for use in various electronic device configurations
• Integrates well with pluggable connector systems
Is it compatible with other accessory types?
Yes, it works effectively with multiple PCB terminal block accessories.
Is this product compliant with environmental regulations?
Yes, it is RoHS compliant with no exemptions.
Approvals
UL; CSA
관련된 링크들
- WAGO, 256 Polyamide 66 End Plate for use with PCB Terminal Blocks & Pluggable Connectors
- WAGO, 236 Polyamide 66 End Plate for use with PCB Terminal Blocks & Pluggable Connectors
- WAGO, 236 End Plate for use with PCB Terminal Blocks & Pluggable Connectors
- WAGO 256 Series End Plate for Use with Rail Mount Terminal Blocks
- WAGO, 249 Polyamide 66 Test Plug Adapter for use with 257 Series PCB Terminal Blocks, 256, 255
- WAGO, 249 Polyamide 66 Test Plug Adapter for use with 256, 255, 257 Series PCB Terminal Blocks
- WAGO, 249 Polyamide 66 Test Plug Adapter for use with PCB Terminal Blocks (255,256,257 Series)
- WAGO, 249 Polyamide 66 Test Plug Adapter for use with 257 Series PCB Terminal Blocks, 255, 256