Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS 제품 번호:
- 870-535
- 제조사 부품 번호:
- 2913480000
- 제조업체:
- Weidmüller
N
Subtotal (1 Box of 20 units)*
₩22,152.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩22,152.00 | ₩1,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-535
- 제조사 부품 번호:
- 2913480000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Weidmüller End plate is designed to enhance safety within Terminal Block configurations. It provides a stabilizing closure on Terminal Block rows, ensuring a neat finish and eliminating exposure to live parts.
Constructed from dark beige Wemid for durability
V-0 flammability rating ensures fire safety
Snap-on mechanism allows for easy installation
Designed specifically for compatibility with Weidmüller Terminal Block series
관련된 링크들
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, WTW Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid End Plate
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
