WAGO, 282 Polyamide 66 Jumper for use with 282 Series Terminal Blocks
- RS 제품 번호:
- 867-746
- 제조사 부품 번호:
- 282-402
- 제조업체:
- WAGO
Subtotal (1 pack of 10 units)*
₩26,220.00
재고있음
- 추가로 2026년 11월 16일 부터 310 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩2,622.00 | ₩26,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 867-746
- 제조사 부품 번호:
- 282-402
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Adjacent Jumper | |
| Accessory Type | Jumper | |
| For Use With | 282 Series Terminal Blocks | |
| Series | 282 | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Adjacent Jumper | ||
Accessory Type Jumper | ||
For Use With 282 Series Terminal Blocks | ||
Series 282 | ||
Colour Grey | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
WAGO Adjacent Jumper, PA66 Body Material, Flame-Retardant - 282 Series - 282-402
Take the direct route and make connections in your setup with this WAGO adjacent jumper. It teams up with 282 series terminal blocks (822-7931) to bypass contacts and link two feed-through connections. Installing the unit is a cinch, as you simply plug it into two terminals sitting side by side. The module delivers the benefit of speedy equipment commissioning and superior plant efficiency. It's an environmentally friendly choice as it's free of halogen, so it emits minimal toxic fumes in the event of a fire.
Features & Benefits
• Space-saving dimensions of 8 (H) x 8mm (W) for control cabinet packing efficiency
• Self-extinguishes to reduce the risk of flames spreading in burning conditions
• Insulated PA66 body gives protection against electric shock
• Abrasion and corrosion-resistant plastic housing stands up to harsh industrial environments
Applications
• Printing industry
• Breweries and bottling plants
• Warehouses and packaging facilities
What's the current rating of this jumper bar?
This terminal connector has a current rating of 41A, so it's a suitable choice for demanding applications.
How many of these jumper bars come in a pack?
They're supplied in packs of 10, simplifying stocktaking and ensuring you have stock in hand.
관련된 링크들
- WAGO, 282 Polyamide 66 Jumper for use with 282 Series Terminal Blocks
- WAGO, 279 Polyamide Jumper for use with 279 Series Terminal Blocks
- WAGO, 281 Polyamide Jumper for use with 281 Series Terminal Blocks
- WAGO 282 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO, 859 Polyamide 66 Jumper
- WAGO, 769 Polyamide 66 Jumper
- WAGO 261 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO, 283 Polyamide Jumper