Weidmüller Marker for use with Holders and Rails
- RS 제품 번호:
- 845-627
- 제조사 부품 번호:
- 1327820000
- 제조업체:
- Weidmüller
N
Subtotal (1 Box of 40 units)*
₩772,312.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩772,312.00 | ₩19,308.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-627
- 제조사 부품 번호:
- 1327820000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Holders and Rails | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Holders and Rails | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller device markers deliver exceptional equipment identification. Crafted from anodised aluminium, these silver tags offer a sleek professional look for industrial enclosures and control cabinets.
Constructed from micro-etched stainless steel for exceptional durability
Operating temperature range from -55 °C to 130 °C, ensuring reliability in extreme conditions
Chrome-coated aluminium tags provide economical alternatives for diverse applications
Available in a size suitable for clear identification, measuring 54 x 85 mm
관련된 링크들
- Weidmüller Marker for use with Holders and Rails
- Weidmüller Marker for use with Conductors and Cables
- Weidmüller Marker for use with Conductors and Plug-in Connector
- Weidmüller Terminal Marker for use with Weidmuller Terminals, Conductors and Cables as well as Devices and Systems,
- Weidmüller Terminal Marker for use with Conductors and Cables as well as Devices and Systems, Weidmuller Terminals,
- Weidmüller Terminal Marker for use with Other Manufacturers, Conductors and Cables as well as Devices and Systems,
- Weidmüller Terminal Marker for use with All Weidmüller cable connectors
- Weidmüller Marker for use with Connector
