Schneider Electric Marker for use with Terminal Block
- RS 제품 번호:
- 781-861
- 제조사 부품 번호:
- NSYTRAB510
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 781-861
- 제조사 부품 번호:
- NSYTRAB510
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Marker | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Standards/Approvals | Rohs | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Marker | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Schneider Electric Marking strip is designed to provide clear identification for electrical connections. it ensures organized labelling with Durable printed characters, making installation and maintenance more efficient. its Compact clip-in design offers quick application while maintaining readability and reliability in various electrical setups.
Offers 5mm width for Compact labelling
Provides horizontal orientation for easy reading
Ensures clip-in type design for quick installation
Delivers Durable white finish for long-lasting visibility
관련된 링크들
- Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block
- Schneider Electric, NSY Polyamide Clip for use with Screw Terminal Block
- Schneider Electric 1/100 V Clip In Marking Strip for use with Terminal Block
- Schneider Electric, Linergy DZ5 Marker Holder for use with Terminal Block
- WAGO 201 - 300 Marker Card for use with Terminal Block
- Schneider Electric, 135 Support for use with Terminal Block
- Schneider Electric, 135 Cover for use with Terminal Block
- Schneider Electric, NSY for use with Screw Terminal Block