Phoenix Contact, 0808642 Polyamide Strip for use with Terminal Block
- RS 제품 번호:
- 767-086
- 제조사 부품 번호:
- 0808642
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩11,956.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩11,956.00 | ₩1,196.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 767-086
- 제조사 부품 번호:
- 0808642
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Strip | |
| For Use With | Terminal Block | |
| Series | 0808642 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Strip | ||
For Use With Terminal Block | ||
Series 0808642 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat zack marker strip, is designed for effortless labelling of modular Terminal blocks and electronics modules. This solution combines functionality with versatility for a variety of applications.
Unmarked marker strips can be labelled customised using a plotter or manually
Designed for Terminal Block widths of 5 mm, providing adaptability in various setups
Includes ten individual labels per strip, enabling clear identification
Constructed from Durable PA material
관련된 링크들
- Phoenix Contact ZBF Series Marker Strip for Use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, KLM 2 Polyamide Terminal Strip Marker for use with Terminal Block
- Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
