Phoenix Contact Unmarked Marker for use with Terminal Block
- RS 제품 번호:
- 717-200
- 제조사 부품 번호:
- 1792030
- 제조업체:
- Phoenix Contact
Subtotal (1 Box of 5 units)*
₩196,540.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩196,540.00 | ₩39,308.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 717-200
- 제조사 부품 번호:
- 1792030
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Marker | |
| Legend | Unmarked | |
| For Use With | Terminal Block | |
| Standards/Approvals | EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Marker | ||
Legend Unmarked | ||
For Use With Terminal Block | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is an aluminium label designed for reliable equipment marking. Featuring a robust, unmarked surface, this product can be labelled with TOPMARK NEO or TOPMARK LASER technology. Its dimensions of 98.5 x 39 mm make it an Ideal choice for various applications that require clear identification in challenging environments. The marker is engineered for durability, ensuring long-lasting performance under various conditions, making it an essential tool for efficient marking in operational settings.
Made from high-strength aluminium for lightweight yet Durable marking solutions
Anodised surface enhances durability and provides resistance against environmental wear
Suitable for marking with direct laser technology which ensuring high-quality inscriptions
Designed without a corner radius, allowing for unique application styles
Can be mounted using screws or rivets for flexible installation options
Tested to meet standards for UV resistance which ensuring longevity in sunlight
Resistant to various chemicals, maintaining readability even in harsh conditions
Complies with EU RoHS standards without any substance exemptions, promoting environmental safety
관련된 링크들
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm