Phoenix Contact Polyamide Plug for use with Terminal Block
- RS 제품 번호:
- 638-484
- 제조사 부품 번호:
- 1071714
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩586,078.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩586,078.00 | ₩11,722.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 638-484
- 제조사 부품 번호:
- 1071714
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Plug | |
| Product Type | Pluggable Terminal Block | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Plug | ||
Product Type Pluggable Terminal Block | ||
For Use With Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug combines advanced design with high performance, making it an integral component for various electrical applications. Suitable for a range of industries, it supports push-in connections with a nominal voltage of 800 V and a nominal current of 24 A. The plug features three positions, allowing for versatile use in complex wiring systems. Engineered with a focus on reliability, it boasts a robust construction that is rated for harsh environments, with an operational temperature range from -60 °C to +70 °C. The cable stripping length of 8 to 10 mm simplifies installation, while the compact dimensions ensure compatibility within constrained spaces. Its ergonomic grey colour enhances aesthetic integration into electrical installations. The product is rigorously tested for railway applications, ensuring safety and compliance with industry standards, and it comes in sustainable packaging, reflecting modern environmental considerations.
Designed for push in connections facilitating quick and secure installations
Rigorously tested for compliance with railway industry standards
Compact size fits effortlessly into tight spaces without compromising performance
Ergonomically designed in grey to blend seamlessly into existing infrastructures
Equipped to support a broad conductor cross section for flexible application options
Weather resistant construction makes it suitable for various ambient conditions
User friendly stripping specifications streamline the installation process
Environmentally conscious packaging reduces ecological impact
High quality materials ensure long term durability and reliability
관련된 링크들
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, 1071724 Polyamide Plug for use with Terminal Block
- Phoenix Contact, ST-SILED Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST-SILA500 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST-SILED 60 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST-T Polyamide Isolating Plug for use with basic fuse terminal block
- Phoenix Contact, ST 1-SILA 500 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST 1-SILED 12 Polyamide Fuse Plug for use with Terminal Block
