Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable

Subtotal (1 pack of 5 units)*

₩431,338.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩431,338.00₩86,268.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
565-685
제조사 부품 번호:
0818959
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker

Accessory Type

Conductor Marker

For Use With

Conductor And Cable

Series

UC-WMC

Colour

Green

Material

Polyamide

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL
The Phoenix Contact UC-WMC 7.5 (23X8) GN conductor marker exemplifies precision in cable identification. Designed for reliability, this unique marker seamlessly integrates into any wiring setup, allowing for swift and efficient labelling. Crafted from robust materials with a vibrant green finish, it ensures high visibility while remaining compliant with stringent safety and environmental standards. This innovative solution caters to all your labelling needs, making it indispensable in environments where clarity and accuracy are paramount. With its advanced technology, this conductor marker supports multiple labelling systems, streamlining the identification process, particularly in professional settings. Users will appreciate its user-friendly design, ensuring easy application without compromising on durability.

Uniform sheets facilitate quick printing using various BLUEMARK systems

Supports multi-line labelling for enhanced information clarity

Allows for one-handed mounting, even post-wiring

Markers are designed for accurate positioning during printing

Environmentally friendly with components free from silicone and halogen

Tested for UV resistance, ensuring longevity in outdoor conditions

Durable construction withstands extreme temperatures from -40 °C to 120 °C

Clip-on design permits easy attachment to cables of varying diameters

Custom-marking service available for tailored labelling solutions

관련된 링크들