Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED

Subtotal (1 pack of 15 units)*

₩1,203,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,203,480.00₩80,232.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
557-241
제조사 부품 번호:
0830797
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Marker

Accessory Type

Equipment Marker

For Use With

BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED

Series

EMP-AL

Material

Aluminium

Standards/Approvals

ISO 20653:2013-02, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Sophisticated equipment marking solution designed for seamless identification in various applications. Constructed from high-quality aluminium, this product not only promises durability and strength, but also features a visually appealing anodised surface that adds a touch of elegance. With a text field measuring 85.6 mm by 54 mm, it is ideal for custom labelling, allowing quick and easy marking using various identification technologies, including UV LED. The light-weight design ensures effortless installation, making it a preferred choice for professionals seeking reliable equipment marking options. In an era where visual presentation and quality matter, this aluminium label meets stringent standards while addressing contemporary procurement challenges without compromising on excellence.

Constructed from robust aluminium for enhanced durability

Light-weight design enables convenient installation

Compatible with various labelling technologies for customisation

Anodised finish provides aesthetic appeal and added resistance

Passed rigorous standards, ensuring reliability under various conditions

Minimal environmental impact, free from harmful substances

Designed to withstand extreme temperatures for operational reliability

관련된 링크들