Phoenix Contact, LP Polyamide Terminal Plug
- RS 제품 번호:
- 556-164
- 제조사 부품 번호:
- 1071736
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩233,254.00
일시적 품절
- 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩233,254.00 | ₩4,664.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 556-164
- 제조사 부품 번호:
- 1071736
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Terminal Plug | |
| Product Type | Pluggable Terminal Block | |
| Series | LP | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Product Type Pluggable Terminal Block | ||
Series LP | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug stands out as a versatile and reliable connection solution tailored for the most demanding applications. Designed with a focus on quality and performance, this terminal plug ensures secure and efficient connectivity for various electrical needs. With an innovative push-in connection method, it simplifies the assembly process and significantly reduces wiring times. Its robust construction is complemented by a striking blue colour, making it a visually appealing choice for modern projects. Whether used in industrial automation or railway applications, this plug promises exceptional reliability backed by compliance with stringent safety standards. With its solid technical specifications and practical features, the LP 2.5/1-R BU - Plug is ideal for professionals seeking high-performance components for their systems.
Robust design enhances long term durability and reliability
Push in connection method simplifies installation and reduces assembly times
Blue colour coding assists in easy identification within complex wiring systems
Rated for a maximum current of 24 A ensuring safe and efficient performance
Optimised for a broad range of conductor cross sections providing flexibility in various applications
Complies with IEC 60947 7 1 standards for added assurance in performance
Tested specifically for railway applications ensuring adaptability to demanding environments
Environmental compliance including RoHS and REACH enhances sustainability
관련된 링크들
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact, ES/LP-BW-GB Polyamide Label for use with Terminal Block
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, 1071724 Polyamide Plug for use with Terminal Block
- Phoenix Contact, ST-SILED Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST-SILA500 Polyamide Fuse Plug for use with Terminal Block
