Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩149,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩149,720.00₩14,972.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-735
제조사 부품 번호:
1053014:0081
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

ZB10

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact 10-section labelled terminal marker strip is designed specifically for efficient identification of terminal blocks. It features dual-sided printing with consecutive numbers from 81 to 90, ensuring clear visibility and organisation within electrical installations. Constructed from high-quality PA material, this durable marker strip is tailored for professional use, ideal for environments requiring high-temperature resistance and robust performance. The mounting type is latching, providing secure attachment while maintaining ease of use. With its stylish white finish compliant with RAL 9010 standards, this marker combines functionality with sleek aesthetics, enhancing the overall look of your installations.

Designed for terminal block widths of 10.2 mm

Constructed from flame-resistant materials for added safety

Components are free from silicone and halogen ensuring environmentally friendly use

Resistant to UV exposure to withstand various environmental conditions

Wipe-resistant inscriptions guarantee longevity in high-traffic areas

Suitable for a wide operating temperature range from -40 °C to 100 °C

Meets stringent wipe resistance standards for reliable performance

Lightweight design facilitates ease of installation and handling

관련된 링크들