Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block

Subtotal (1 pack of 50 units)*

₩45,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩45,680.00₩914.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-429
제조사 부품 번호:
1934612
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Spacer

Accessory Type

Pitch Spacer

For Use With

Terminal Block

Series

UC-WMC

Colour

Green

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact pitch spacer is designed to elevate the pitch by 2.54 mm, seamlessly integrating with terminal blocks of a compatible shape. Crafted with a striking green colour, it not only enhances functionality but also complements the aesthetics of your applications. A member of the single parts family, this product brings precision engineering to your projects, ensuring that it meets the highest standards of quality and reliability. The pitch spacer is made to work with various components, offering versatility in designs while maintaining optimal performance. With expert compliance to environmental standards, this product meets the demands of modern technical requirements without compromising ecological values. Whether for manufacturing or assembly, this pitch spacer delivers on every front.

Engages securely with corresponding terminal blocks to ensure reliable connections

Constructed from high-quality materials for durability and long-lasting performance

Features a unique green colour that harmonises with surrounding equipment

Complies with environmental regulations, emphasising sustainability in design

Offers a practical solution for precision spacing in electrical configurations

관련된 링크들