Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS 제품 번호:
- 519-657
- 제조사 부품 번호:
- 0827106
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩957,280.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩957,280.00 | ₩95,728.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 519-657
- 제조사 부품 번호:
- 0827106
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 827 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable Marking | ||
Series 827 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be printed with various markers such as BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, or PLOTMARK. Its format ensures high positioning accuracy during printing. Supplied in uniform sheets, it allows for quick and easy printing with BLUEMARK printing systems.
Secure tight fit even in the event of vibrations
Large surface labeling option in a space-saving design
관련된 링크들
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
