Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

₩149,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩149,720.00₩14,972.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
519-629
제조사 부품 번호:
1051032:0049
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Zack Strip

Product Type

Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker Strip is designed specifically for terminal blocks, offering an efficient labelling solution that ensures compatibility and organisation. With a clever, latching mounting type, it promises stability and ease of application. The horizontally labelled, white strips are perfect for clearly marking connections, making it an essential addition for anyone looking to enhance their wiring setup. This product's durability and UV resistance further assure that your labels maintain their clarity and integrity over time, even in challenging environments. Ideal for both professional electricians and DIY enthusiasts, this marker strip guarantees precise identification that reduces the risk of errors during installation and maintenance.

Designed for terminal blocks to provide clear and precise identification

Latching mounting type simplifies installation and promotes stability

Made with high quality materials for enhanced durability

UV resistant to maintain legibility in outdoor applications

The marked text increases efficiency during wiring processes

Components are free from silicone and halogen for added safety

관련된 링크들