Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- RS 제품 번호:
- 518-505
- 제조사 부품 번호:
- 0831693
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩501,160.00
제조사가 재고 비축중
- 2027년 1월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩501,160.00 | ₩50,116.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-505
- 제조사 부품 번호:
- 0831693
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Series | 831 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Series 831 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is a white sheet, unlabeled, that can be customized with labeling systems such as TOPMARK NEO and TOPMARK LASER. It features an adhesive mounting type and includes 33 individual labels. Each label has a text field height of 14 mm and a width of 45 mm.
Made of ABS
Free from silicon
Free from halogen
관련된 링크들
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, 1558020 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558022 ABS Device Marker for use with Device Marking
