Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- RS 제품 번호:
- 518-408
- 제조사 부품 번호:
- 1052028:0031
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-408
- 제조사 부품 번호:
- 1052028:0031
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is designed to streamline the identification process for terminal blocks, ensuring clarity and efficiency in any electrical installation. Featuring a sleek white finish, this product effectively labels terminal positions from 31 to 40, making it a practical solution for organised wiring management. The robust latching mounting type guarantees secure placement, reducing the risk of marker loss or misalignment during operation. Crafted from high-quality materials, this marker strip adheres to rigorous industry standards, demonstrating exceptional resilience to various environmental conditions. Its UV resistance and flammability rating further enhance its reliability, making it suitable for a diverse range of applications across industrial sectors.
High visibility white colour enhances readability
Designed for easy installation on terminal blocks
Environmentally resistant to UV light for lasting performance
Built with PA material, ensuring durability and reliability
Wipe-resistant inscriptions maintain legibility over time
Constructed to operate in extreme temperature ranges
Free from silicone and halogen, aligning with safety regulations
Conforms to recognised standards for wipe resistance
관련된 링크들
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
