Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 518-394
- 제조사 부품 번호:
- 1051032:0074
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-394
- 제조사 부품 번호:
- 1051032:0074
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is expertly designed to enhance organisation and identification within electrical applications. The marker strip, featuring a series of ten sections, is printed with the same identification number for efficient labelling of terminal blocks. Crafted from durable PA material, it boasts a sleek white finish that not only meets aesthetic standards but also ensures clear visibility. With a mounting type that incorporates a latching mechanism, users can expect reliable attachment and ease of use in various installation scenarios. Resistant to flammability and UV exposure, this product is engineered for longevity and dependable performance even in challenging environments. Whether for industrial installations or DIY projects, this terminal marker provides a practical solution for clear and consistent labelling, making it an essential component for any professional toolkit.
Designed for precise identification in electrical configurations
Features multiple sections for streamlined labelling
Constructed from high-quality materials ensuring durability
Mounting type provides secure, easy application
Resists flammability for enhanced safety in applications
UV resistance ensures longevity in outdoor use
Ergonomic size simplifies handling and application
관련된 링크들
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
