Phoenix Contact, VIP VARIOFACE Tin Plated Copper, Outer Sheath, Polyvinyl Chloride Front Adapter for use with

Subtotal (1 unit)*

₩1,000,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 6월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,000,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-878
제조사 부품 번호:
1162454
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Test Adapter

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Colour

Grey

Material

Tin Plated Copper, Outer Sheath, Polyvinyl Chloride

Standards/Approvals

UL 61010-2-201, UL, RoHS, Part 332-1-2, IEC 60332-3-22, IEC 60332-1-2, cULus Recognised, cULus Classified, cUL Classified, cUL, CSA FT-1, CHINA RoHS, VDE 0842, UL VW-1 Flame resistance, UL Classified

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter is ingeniously designed to seamlessly integrate with ControlLogix 1756 I/O systems. Tailored for optimal performance, this front adapter facilitates the connection of system cables, allowing for the establishment of up to one 16-channel input/output configuration. Its robust design ensures both reliability and ease of use, making it an indispensable component for automation professionals seeking dependable solutions in their control cabinet setups.

Features a high quality shielded connection for reliable performance

Designed with robust insulation characteristics for safety

Ensures streamlined operation in diverse ambient conditions

Compliant with stringent environmental product regulations

관련된 링크들