Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 487-461
- 제조사 부품 번호:
- 1051032:0039
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 487-461
- 제조사 부품 번호:
- 1051032:0039
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed specifically for clarity and ease of use within electrical installations. With a robust construction and a crisp white finish, this marker ensures that identification is both straightforward and durable. Suitable for terminal blocks with a width of 6.2 mm, its clever latching mount mechanism provides reliable fixation under varying conditions. The repetitive numbering enhances organisation, allowing for seamless identification of circuits or connections. As part of a broader range tailored to professionals, this solution combines practicality with efficiency, making it an essential addition to any toolkit.
Meets stringent flammability standards, providing added safety assurance
Manufactured free from silicone and halogen, ensuring compatibility with various environmental conditions
Optimised for easy installation thanks to its user-friendly latching mechanism
Designed specifically to fit various terminal blocks, enhancing installation versatility
The compact dimensions make it convenient to integrate into tight spaces
Adheres to important wipe resistance standards, ensuring enduring visibility of markings
관련된 링크들
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
