Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS 제품 번호:
- 487-449
- 제조사 부품 번호:
- 1051029:0481
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩149,720.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩149,720.00 | ₩14,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 487-449
- 제조사 부품 번호:
- 1051029:0481
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip provides an efficient and organised solution for marking terminal blocks. Designed with ten consecutive sections, it offers high visibility labelling that enhances clarity when identifying connections. This product caters specifically to terminal block widths of 6.2 mm, ensuring a snug fit and reliable adhesion. Constructed from durable materials, the marker strip affords excellent readability while maintaining a resistance to environmental stresses. Ideal for use in various settings, the marker strip allows for latching mounting, making installation straightforward without compromising on stability. The innovative design is not only practical but also contributes to a tidy installation aesthetic, making it a preferred choice among professionals who value both functionality and neatness in their work.
Crafted from high-quality PA material for long-lasting durability
Designed to withstand temperatures ranging from -40 °C to 100 °C
Features a wipe-resistant printing ensuring the labels remain clear over time
The UV resistance conforms to stringent ISO standards ensuring longevity
Free from silicone and halogen making it suitable for a variety of applications
A sophisticated white colour offers a clean look for any installation
Latching mounting mechanism allows for quick and easy attachment
Text fields designed for optimal readability facilitating efficient identification
관련된 링크들
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
