EAO, 2 Terminal Plate Empty for use with Fitting With Series Resistors

대량 구매 할인 받기

10개 더 담고 8% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩107,846.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩107,846.00-
10 +₩99,208.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
442-341
제조사 부품 번호:
02-912.4
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

End Plate

Accessory Type

Terminal Plate Empty

For Use With

Fitting With Series Resistors

Series

2

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH
The EAO terminal plate empty is designed to provide a practical and efficient solution for your project needs. Engineered to seamlessly integrate with series resistors, this component facilitates the organisation and distribution of connections within your electronic systems. With precise dimensions of 250 mm x 60 mm x 15 mm, it offers an ideal fit for various applications, ensuring both functionality and reliability. The lightweight design, at just 0.095 kg, allows for easy handling and installation, making it an essential accessory for professional and DIY enthusiasts alike. In addition, its sleek design ensures that it is not only functional but also aesthetically pleasing, providing a polished look to your work.

Lightweight construction enables effortless handling and installation

Designed specifically for compatibility with series resistors

Compact dimensions enhance versatility for multiple applications

Polished design adds an aesthetic appeal to electronic setups

Provides ample space with 20 connection slots for comprehensive distribution

관련된 링크들