Eaton, XIOC Rack for use with Eaton Xioc Rack For Cpus Xc100/200 And 1 Xioc Modules
- RS 제품 번호:
- 254-481
- 제조사 부품 번호:
- 260793 XIOC-BP-XC1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩148,800.00
제조사가 재고 비축중
- 2027년 3월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩148,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-481
- 제조사 부품 번호:
- 260793 XIOC-BP-XC1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Rack | |
| Product Type | Component Terminal Block | |
| For Use With | Eaton Xioc Rack For Cpus Xc100/200 And 1 Xioc Modules | |
| Series | XIOC | |
| Standards/Approvals | UL508 CSA Class No.: 2252-01 UL Category Control No.: NRAQ CSA-C22.2 No. 0-M CSA-C22.2 No. 142-M CSA File No.: 012528 UL CSA CE UL File No.: E135462 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Rack | ||
Product Type Component Terminal Block | ||
For Use With Eaton Xioc Rack For Cpus Xc100/200 And 1 Xioc Modules | ||
Series XIOC | ||
Standards/Approvals UL508 CSA Class No.: 2252-01 UL Category Control No.: NRAQ CSA-C22.2 No. 0-M CSA-C22.2 No. 142-M CSA File No.: 012528 UL CSA CE UL File No.: E135462 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Eaton XIOC Rack for CPUs XC100/200 offers a versatile and expandable solution for integration within your machine-building applications. Ideal for accommodating different modules, this rack is designed with flexibility in mind, allowing for rail or wall mounting options. Its robust construction meets stringent safety and quality standards, making it suitable for various operational environments. The compact dimensions ensure a space-efficient design while maintaining high performance levels. This rack also addresses climatic challenges with IP20 protection, supporting a wide ambient temperature range for reliable operation in diverse settings. Elevate your system architecture with the innovative features of the Eaton XIOC Rack, ensuring compatibility and ease of use across multiple platforms.
Expandable design accommodates a variety of modules
Flexible mounting options enhance installation choices
Compact footprint facilitates space-saving setups
Robust construction complies with global safety standards
IP20 rating ensures protection against dust ingress
Wide operating temperature range supports diverse applications
Efficient heat dissipation design optimises performance
관련된 링크들
- Eaton Eaton xComfort Series Plug for Use with Modular Programmable Controllers XC100 and XC200 95 mm x 100 mm x 30mm
- Eaton Rack 28 mm x 107 mm x 66.5mm
- Eaton XIOC Series Plug for Use with PLC
- Eaton Output Module Eaton XIOC 28.8V
- Eaton Input Module Eaton XIOC Analogue 28.8V
- Eaton Connection Module XIOC 28.8V
- Eaton Input Module XIOC Digital 28.8V
- Eaton Digital Output Module XIOC 28.8V