Phoenix Contact, KMK 2 Polyethylene Cable Marker for use with Terminal Block
- RS 제품 번호:
- 220-695
- 제조사 부품 번호:
- 1005266
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
750개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩41,080.00
재고있음
- 880 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 10 - 740 | ₩4,108.00 | ₩41,080.00 | - |
| 750 - 3990 | ₩3,946.00 | ₩39,460.00 | 3% |
| 4000 + | ₩3,780.00 | ₩37,800.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-695
- 제조사 부품 번호:
- 1005266
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Cable Marker | |
| For Use With | Terminal Block | |
| Series | KMK 2 | |
| Colour | Clear | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Cable Marker | ||
For Use With Terminal Block | ||
Series KMK 2 | ||
Colour Clear | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Marker, Transparent - KMK 2 - 1005266
When you need to organise your cable runs and electrical wire arrangements for a more efficient workspace, this cable marker from Phoenix Contact is an effective solution. Simply place the cables within the body of this lightweight plastic device to bundle them together neatly. This makes maintenance easier and reduces clutter.
You can keep track of where specific cables are by printing out a label with the information you need. Simply insert the label into the cable marker for a clearly visible indicator of what and where your components are.
The marker is made from durable polyethylene, so it has good strength and resistance to corrosion, protecting both your cables and the labelling. The material is transparent, keeping the labels visible. You can fill out your own labels or request bespoke ones with your specific requirements directly from Phoenix Contact.
• For use with terminal blocks
• For indoor use
• Operating temperature range of -40°C to +80°C
• Compatible with PKB cable ties
• Conforms to the RoHS (Restriction of Hazardous Substances), so it contains only minimal amounts of any hazardous materials
Phoenix Contact KMK series cable markers
A range of KMK cable markers from Phoenix contacts that are designed for marking and bundling your indoor conductors and cables.
Features and Benefits
• The insert label that has been printed is protected from any dirt by the sealing cap
• Easy to insert into the label holder
• Use in temperatures from -40°C to +80°C
• Free from silicone and halogen
Phoenix Contact CLIPLINE UT Range
관련된 링크들
- Phoenix Contact, KMK 3 Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact, KMK 4 Polyethylene Marker Strip for use with Terminal Block
- Phoenix Contact, ES/KMK 3-GB Polyethylene Foil Marker Strip for use with Terminal Block
- Phoenix Contact, UBE/D + ES/KMK 3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, WML Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact, US-EMLSP Polyethylene Terephthalate Terminal Marker for use with Terminal Block
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact, WS Polyethylene Foil for use with Terminal Block