Phoenix Contact, FBST 50-PLC RD Bridge

Subtotal (1 pack of 20 units)*

₩65,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩65,100.00₩3,256.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-435
제조사 부품 번호:
1081050
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Insertion Bridge

Accessory Type

Bridge

Series

FBST 50-PLC RD

Colour

Red

Standards/Approvals

cULus Listed

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Phoenix Contact plug-in bridge is a versatile and reliable solution for your electrical connections. The bridge is 50 mm in length and comes in a vibrant red color. It has a maximum load current of 32 A, making it suitable for a variety of applications. The bridge is cULus Listed and meets EU RoHS substance requirements, ensuring its environmental compliance. With approvals such as cULus Listed and ECLASS classifications, you can trust the quality and safety of this product.

50 mm length for flexible application

Maximum load current of 32 A

Red color coding for easy identification

Meets EU RoHS for environmental compliance

cULus Listed for quality assurance

Compact design fits various setups

관련된 링크들