Siemens, 5ST3808 Cover for use with HG42, HG41, 5SJ4

Subtotal (1 pack of 500 units)*

₩334,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩334,800.00₩670.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-451
제조사 부품 번호:
5ST3808
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Terminal Cover

Accessory Type

Cover

For Use With

HG42, HG41, 5SJ4

Series

5ST3808

Standards/Approvals

UKCA and CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens terminal cover features an IP20 rating, ensuring reliable protection for miniature circuit breakers of the UL489 series, specifically models 5SJ4..HG41 and HG42. Its lightweight design ensures ease of installation, with a net weight of just 1 g, promoting efficient use of materials while maintaining robust protection standards. This product meets stringent environmental confirmation requirements, underscoring its compliance with modern ecological considerations.

Lightweight design streamlines installation process effectively

IP20 rating protects against solid objects larger than 12.5 mm

Suitable for specific miniature circuit breaker models

Complies with environmental confirmation standards for sustainability

Enhances compatibility and reliability in installations

관련된 링크들