Siemens, 3RV2928 Cover for use with S0, 3RV20 size S00
- RS 제품 번호:
- 157-663
- 제조사 부품 번호:
- 3RV2928-4AA00
- 제조업체:
- Siemens
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 157-663
- 제조사 부품 번호:
- 3RV2928-4AA00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Terminal Cover | |
| Accessory Type | Cover | |
| For Use With | S0, 3RV20 size S00 | |
| Series | 3RV2928 | |
| Standards/Approvals | UL, EAC, RoHS, VDE, CE, UKCA | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Terminal Cover | ||
Accessory Type Cover | ||
For Use With S0, 3RV20 size S00 | ||
Series 3RV2928 | ||
Standards/Approvals UL, EAC, RoHS, VDE, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens innovative touch protection cover is specifically designed for devices with ring terminal lug connections, ensuring reliable operation at the main current level. Crafted for the 3RV20 size S00 and S0, this cover enhances safety and functionality by guarding against accidental contact.
Compatible with specific sizes
Constructed to withstand industrial conditions
Ensuring long-lasting durability
Provides comprehensive coverage for ring cable connections
관련된 링크들
- Siemens SIRIUS 3RV2 Terminal Block, 690 V
- Siemens 3RV29 Phase Barrier for use with 3RV2
- Siemens Cover for use with 3RV2742
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- Siemens 3RV29 Motor Operator for use with Motor Circuit Breaker
- Siemens Fan Cover 3RW5 Series Cover for Use with S12, 3RW55 Size 5, 3RW50 size S6
- Siemens Infeed Left Connection Main Circuit 3RV29 Series Connection Kit for Use with 2 x 3RV2927-7AA00, 2 x
- Siemens 3RV2927 Motor Protection Circuit Breaker