Phoenix Contact, AF Polycarbonate Cover Plate
- RS 제품 번호:
- 131-837
- 제조사 부품 번호:
- 1004966
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩1,046,950.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,046,950.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-837
- 제조사 부품 번호:
- 1004966
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Cover Plate | |
| Series | AF | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS, UL 94 V2, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Cover Plate | ||
Series AF | ||
Colour Transparent | ||
Material Polycarbonate | ||
Standards/Approvals RoHS, UL 94 V2, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact transparent polycarbonate cover profile is designed to cover terminal strips, measuring 50mm in width and 1 meter in length. It is 2mm thick and 5cm wide, with a max supply length of 100cm. The cover comes with 2 E/UK end brackets and 2 adjustable VAH cover holders, making it easy to install and use. It is lightweight at 120g, making it ideal for various applications where protection is needed.
Flame-retardant
Environmentally friendly
Wide range classifications
Industrial application suitability
관련된 링크들
- Phoenix Contact, AF Polycarbonate Cover Plate
- Phoenix Contact, A/F 100 Polycarbonate Cover Plate
- Phoenix Contact, I-L ATP GN Cover Plate
- Phoenix Contact Cover Cover Plate for Use with Terminal Marking
- Phoenix Contact, UCS Polycarbonate Adapter Plate for use with UCS Housings
- Phoenix Contact, A/F 90 Polycarbonate Cover Profile for use with Terminal Strips
- Phoenix Contact ABS/Polycarbonate Cover CD-HF 2 m 80mm
- Phoenix Contact Cover Plate Mounting Plate for Used In Automation, Conveyor Systems, Or Machine Gaurding