Phoenix Contact, SK 20-D Steel Shield Connection for use with INTERFACE PLC Series
- RS 제품 번호:
- 131-584
- 제조사 부품 번호:
- 1083005
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 131-584
- 제조사 부품 번호:
- 1083005
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Accessory Type | Shield Connection | |
| For Use With | INTERFACE PLC Series | |
| Series | SK 20-D | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Component Terminal Block | ||
Accessory Type Shield Connection | ||
For Use With INTERFACE PLC Series | ||
Series SK 20-D | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield Connection Clamp is designed for direct shield connection on conductive mounting panels with a sheet thickness of 1 mm to 2 mm. Easy to handle, it features a spring-loaded, large-surface pressure plate, suitable for direct and busbar mounting, and comes with a knurled screw for secure fastening.
Knurled screw for easy and secure installation
Versatile for direct and busbar mounting applications
Grounding foot enhances safety during operation
Steel material ensures durability and long-term use
Reliable connection for shielded cables
관련된 링크들
- Phoenix Contact, SK 20-D Steel Shield Connection
- Phoenix Contact, SK 28-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact, SK 35-D Steel Shield Connection Clamp for use with Conductive Mounting Panels
- Phoenix Contact SK8 Series Shield Connection Clamp
- Phoenix Contact, SK 28 Shield Connection Clamp for use with Busbars
- Phoenix Contact SK 5 Series Shield Connection Clamp for Use with Shield on busbars
- Phoenix Contact SK 8-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates
- Phoenix Contact SK 5-D Series Shield Connection Clamp for Use with Direct Shield on Conductive Mounting Plates