Phoenix Contact, VARIOFACE Front Adapter for use with Schneider Electric Modicon M340
- RS 제품 번호:
- 130-018
- 제조사 부품 번호:
- 2903208
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩144,080.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩144,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-018
- 제조사 부품 번호:
- 2903208
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Component Terminal Block | |
| For Use With | Schneider Electric Modicon M340 | |
| Series | VARIOFACE | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Component Terminal Block | ||
For Use With Schneider Electric Modicon M340 | ||
Series VARIOFACE | ||
Standards/Approvals EN/IEC 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE front adapter designed for Schneider Electric Modicon M340. It provides functional insulation with air clearances and creepage distances, and has overvoltage category II and pollution degree 2. The adapter supports operating voltages up to 30 V AC or 60 V DC, and can handle currents up to 1 A per branch. With plug-in connections and a compact size of 31.9 mm x 86.26 mm x 54.1 mm, it is easy to install and suitable for various applications.
Overvoltage category II and pollution degree 2
Supports up to 30 V AC or 60 V DC
Handles currents up to 1 A per branch
Compact size of 31.9 mm x 86.26 mm x 54.1 mm
Suitable for Schneider Electric Modicon M340 systems
Convenient plug-in connections for quick installation
관련된 링크들
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- Schneider Electric Modicon M340 Series Memory for Use with Modicon M351
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon M340 Series Serial Modbus for Use with M340 series
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340