Phoenix Contact, Contactron Bridge for use with CONTACTRON Series
- RS 제품 번호:
- 129-879
- 제조사 부품 번호:
- 2900752
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩125,020.00
- RS 제품 번호:
- 129-879
- 제조사 부품 번호:
- 2900752
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Insertion Bridge | |
| Accessory Type | Bridge | |
| For Use With | CONTACTRON Series | |
| Series | Contactron | |
| Standards/Approvals | cUL, EAC, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Insertion Bridge | ||
Accessory Type Bridge | ||
For Use With CONTACTRON Series | ||
Series Contactron | ||
Standards/Approvals cUL, EAC, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 3 Phase Loop Bridge for 8 CONTACTRON module is designed with a 22.5 mm housing width and screw connection. It comes with a connecting cable of 0.3 m length with ferrules, providing a convenient solution for bridging devices. With an operating voltage range of 42 V AC to 575 V AC and an operating current of up to 25 A, this loop bridge offers a secure and efficient electrical connection.
Bridges 2 to 10 devices with a maximum module spacing of 22.5 mm for reduced wiring
Compliant with EU RoHS substance requirements and REACH regulations
Approved by EAC UL Listed and cUL Listed for reliable performance
관련된 링크들
- Phoenix Contact, Contactron Bridge for use with CONTACTRON Series
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series 3-Phase Loop Bridge for Use with Contactron Modules
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact, FBSW Cusn Bridge for use with Terminal Block
- Phoenix Contact Insertion Bridge for use with Terminal Block
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107649
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,1107650
- Phoenix Contact Bridge Bridge Series Loop Bridge for Use with Motor,2900747