3M Hard Floor, Floor Protection x 711.2mm, 91.44 m
- RS 제품 번호:
- 234-7700
- 제조사 부품 번호:
- 7000000528
- 제조업체:
- 3M
Subtotal (1 unit)*
₩1,216,000.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,216,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-7700
- 제조사 부품 번호:
- 7000000528
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Width | 711.2mm | |
| Product Type | Floor Protection | |
| Colour | White | |
| Self-Adhesive | Yes | |
| Material | Polyester | |
| Length | 91.44m | |
| Floor Surface | Hard Floor | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Width 711.2mm | ||
Product Type Floor Protection | ||
Colour White | ||
Self-Adhesive Yes | ||
Material Polyester | ||
Length 91.44m | ||
Floor Surface Hard Floor | ||
Standards/Approvals No | ||
제외
3M Dirt Trap Protection Material, White
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
Specially engineered surface protection material protects collision repair shop walls and floors
Reduces labor and costs related to dust and paint removal
Non-woven construction traps airborne contaminants, helping to control dust and overspray
Protects other work areas such as: table tops, paint scales, paint mixing rooms walls and floors
Applies quickly and removes easily
The 3M Dirt Trap Surface Protection System is intended for use in paint spray booth areas with forced-air ventilation. The System includes a specially engineered, adhesive-backed, white non-woven material designed to help protect surfaces like paint booth walls and floors; trap dust, dirt and overspray; and provide a bright, white work area. The system also includes a clear film designed to protect lights and windows from overspray build-up.
Specially engineered surface protection material protects collision repair shop walls and floors
Reduces labour and costs related to dust and paint removal
Non-woven construction traps airborne contaminants, helping to control dust and overspray
Protects other work areas such as: table tops, paint scales, paint mixing rooms walls and floors
Applies quickly and removes easily
관련된 링크들
- COBA Europe Hard Floor, Floor Protection x 600mm, 50 m 0.05 mm
- SAM Hard Floor, Floor Protection x 200mm, 300 mm
- Temporary Floor Protection
- COBA Europe Carpet, Floor Protection x 600mm, 50 m 0.09 mm
- 3M Neck Protection Red Hard Hat
- HARD S3 CI SRC TG.44
- StarTech.com USB 77 x 77 x 44 mm Hard Drive Docking Station 22 mm - M.2 NVMe
- Hammond RM Black Aluminium Instrument Case 711 mm, 44 mm, 422 mm