Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple, RTD Input 32V dc, 85 °C, -40 °C

Subtotal (1 unit)*

₩931,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩931,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-1888
제조사 부품 번호:
TMT84-A1A2A
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Input Type

Thermocouple, RTD

Product Type

Temperature Transmitter

Output Type

Digital

Diameter

44mm

Series

iTEMP TMT84

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA C/US, EAC, ATEX

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ENDRESS+HAUSER temperature transmitter designed for accurate and reliable measurement in critical processes across various industries. It features a configurable transmitter that can transfer digital converted signals from RTD and TC sensors, as well as resistance and voltage signals using PROFIBUS PA communication. With high measurement point availability and sensor monitoring functions, it ensures optimal measurement accuracy. The device is installed in a flat-face terminal head or field housings for use in hazardous areas. It offers easy and standardized communication via PROFIBUS PA Profile 3.02. With its high accuracy, reliability, and advanced diagnostics, It ensures the highest level of safety, availability, and risk reduction.

Configurable transmitter for transferring digital signals

High measurement point availability with sensor monitoring functions

Optimization of measurement accuracy with sensor-transmitter matching

Easy and standardized communication via PROFIBUS PA Profile 3.02

Safe operation in hazardous areas with international approvals

Reliable operation with device hardware fault recognition

Rapid and no-tools wiring with optional spring terminal technology

관련된 링크들